
The MCC 5KP150A-TP is a single-channel Zener diode with a breakdown voltage of 167V. It is designed for use in surge suppression applications and can withstand peak pulse power of up to 5kW. The diode is packaged in a radial package and is available on tape and reel. It is RoHS compliant and has an operating temperature range of -55°C to 175°C.
MCC 5KP150A-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP150A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
