
The MCC 5KP18CA-TP is a single bidirectional Zener diode with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a radial package and is mounted through a hole. It is RoHS compliant and has a peak pulse current of 172A and a peak pulse power of 5kW.
Sign in to ask questions about the MCC 5KP18CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 5KP18CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 172A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP18CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
