
The MCC 5KP26CA-TP is a single-channel Zener diode with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It operates within a temperature range of -55°C to 175°C and features a peak pulse current of 119A and a peak pulse power of 5kW. This diode is available in a through-hole package and is RoHS compliant.
Sign in to ask questions about the MCC 5KP26CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 5KP26CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP26CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
