
Bidirectional TVS Diode for surge suppression, featuring a 33V reverse standoff voltage and 53.3V clamping voltage. This component offers a 5kW peak pulse power rating and 94A peak pulse current capability, with a 10uA leakage current. Operating across a wide temperature range of -55°C to 175°C, it is housed in an R package with axial termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 5KP33CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 94A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 94A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP33CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
