The MCC 6A05 is a general purpose rectifier with a maximum reverse voltage of 50V and an average rectified current of 6A. It has a capacitance of 150pF and is packaged in a radial lead through hole configuration. The device is not RoHS compliant and contains lead, making it a non-lead free component. The MCC 6A05 is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the MCC 6A05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 6A05 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 6A05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.