
The MCC 6A1 is a general purpose rectifier with an average rectified current of 6A and a maximum reverse voltage of 100V. It is packaged in a radial lead through hole configuration. The device is not RoHS compliant and contains lead. Operating temperature range is not specified.
Sign in to ask questions about the MCC 6A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 6A1 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 6A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
