MCC 6A2 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 6A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
