
General purpose rectifier diode with a 6A average rectified current and 200V repetitive reverse voltage. Features a 400A peak non-repetitive surge current and 150pF capacitance. This through-hole component is housed in an R package with a diameter and length of 9.1mm. Operates from -55°C to 125°C and is RoHS compliant and lead-free.
Sign in to ask questions about the MCC 6A2-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 6A2-TP technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | R |
| Current Rating | 6A |
| Diameter | 9.1mm |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for MCC 6A2-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
