
The MCC 6A8 is a general purpose rectifier with a maximum reverse voltage of 800V and an average rectified current of 6A. It is available in a through hole package with a capacitance of 150pF. The device is not RoHS compliant and contains lead. It is suitable for applications requiring a standard polarity and a cut tape packaging.
Sign in to ask questions about the MCC 6A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 6A8 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 6A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.