
General purpose rectifier diode with 800V repetitive reverse voltage (Vrrm) and 6A average rectified current. Features a 400A peak non-repetitive surge current and 150pF capacitance. Designed for through-hole mounting in an R package, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 6A8-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | R |
| Current Rating | 6A |
| Diameter | 9.1mm |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for MCC 6A8-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
