General purpose rectifier diode with a 50V repetitive reverse voltage and 3A forward current. Features a 3A average rectified current and 80A peak non-repetitive surge current. This surface mount component is housed in an SMA package, offering a capacitance of 45pF. Operating temperature range spans from -50°C to 125°C, with RoHS compliance and lead-free construction.
Sign in to ask questions about the MCC SK35A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK35A-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | SMA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK35A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.