
Schottky rectifier diode with 1A average rectified current and 1A forward current. Features a maximum repetitive reverse voltage of 20V and a maximum reverse voltage of 20V DC. Handles a maximum forward surge current of 10A and operates up to 125°C. Surface mount package in SOD323, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the MCC B5817WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC B5817WS-TP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC B5817WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
