
The MCC B5818WS-TP is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum reverse voltage of 30V and a maximum surge current of 10A. The diode is lead free and RoHS compliant. It is designed for surface mount applications and is packaged on a tape and reel. The maximum reverse leakage current is 1mA.
MCC B5818WS-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC B5818WS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
