
General purpose rectifier diode featuring a 40V reverse voltage and 1A forward current. This surface mount Schottky diode offers a maximum operating temperature of 125°C and a minimum of -65°C. It handles a peak non-repetitive surge current of 10A and has a typical capacitance of 48pF. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the MCC B5819WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC B5819WS-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 48pF |
| Forward Current | 1A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 7uA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC B5819WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
