
General purpose rectifier diode for surface mount applications. Features a maximum repetitive reverse voltage of 75V and an average rectified current of 100mA. Offers a low capacitance of 2pF and a fast reverse recovery time of 6ns. Packaged in tape and reel, this RoHS compliant component operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the MCC BAS16W-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAS16W-TP technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Forward Current | 100mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS16W-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
