
The BAS21WS-TP is a surface mount general purpose rectifier diode with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 250V and a maximum surge current of 625mA. The diode is packaged in a SOD-323-2 case and is available in tape and reel packaging with a quantity of 3000 units. The BAS21WS-TP is RoHS compliant and has a reverse recovery time of 50ns.
Sign in to ask questions about the MCC BAS21WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAS21WS-TP technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Length | 1.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS21WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
