
Schottky diode for general-purpose rectification, featuring a 40V repetitive reverse voltage and 200mA forward current. This surface mount component, housed in a SOT-23 package, offers a low capacitance of 5pF and a fast 5ns reverse recovery time. It operates across a wide temperature range from -55°C to 125°C and boasts a maximum forward surge current of 600mA. The RoHS compliant and lead-free diode is supplied on tape and reel.
MCC BAS40-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS40-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
