
Schottky rectifier diode for general-purpose applications. Features a maximum repetitive reverse voltage of 70V and a forward current of 70mA. This surface mount component is housed in a 3-pin SOT-23 package with a typical capacitance of 2pF and a reverse recovery time of 5ns. Operating temperature range spans from -55°C to 125°C, with a power dissipation of 200mW. Packaged in tape and reel, this RoHS compliant device offers a maximum forward surge current of 600mA.
Sign in to ask questions about the MCC BAS70-05-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAS70-05-TP technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS70-05-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
