
The BAS70DW-05-TP is a surface mount general purpose rectifier with a maximum operating temperature range of -55°C to 125°C. It has a maximum reverse voltage of 70V and a maximum reverse leakage current of 100nA. The device features a reverse recovery time of 5ns and is RoHS compliant. The BAS70DW-05-TP is packaged in a SOT-363 package and is available in quantities of 3000 per reel. It is manufactured by MCC and is a lead free device.
Sign in to ask questions about the MCC BAS70DW-05-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAS70DW-05-TP technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS70DW-05-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
