
The BAS70LP-TP is a surface mount general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum reverse voltage of 70V and a maximum surge current of 100mA. This device is RoHS compliant and packaged in tape and reel format.
MCC BAS70LP-TP technical specifications.
| Average Rectified Current | 70mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS70LP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
