
Schottky diode for general-purpose rectification, featuring a 30V repetitive reverse voltage and 200mA forward current. This surface mount component offers a 100mA average rectified current and a 5ns reverse recovery time. With a maximum operating temperature of 125°C and a power dissipation of 200mW, it is supplied in tape and reel packaging.
Sign in to ask questions about the MCC BAT42WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAT42WS-TP technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 10pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAT42WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
