
Schottky diode for general-purpose rectification, featuring a 30V repetitive reverse voltage and 100mA average rectified current. This surface mount component offers a 200mA forward current and 500mA peak non-repetitive surge current. With a low capacitance of 10pF and a reverse recovery time of 5ns, it operates within a temperature range of -55°C to 125°C. The component is RoHS compliant and lead-free, packaged in a compact SOD323 surface mount package.
Sign in to ask questions about the MCC BAT43WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAT43WS-TP technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 10pF |
| Current Rating | 200mA |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAT43WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
