
Schottky diode array for general-purpose rectification, featuring a 30V repetitive reverse voltage and 200mA forward current. This surface mount component offers a 600mA peak non-repetitive surge current and a low 2µA reverse leakage. With a 5ns reverse recovery time and 10pF capacitance, it is housed in a compact SOT-23 package. Operating across a -55°C to 125°C temperature range, this RoHS compliant device is supplied on tape and reel.
MCC BAT54S-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 300mA |
| Forward Current | 200mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAT54S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
