
Schottky diode for surface mount applications, featuring a 30V repetitive reverse voltage and 200mA forward current. This component offers a low capacitance of 2pF and a peak non-repetitive surge current of 600mA. Operating across a wide temperature range from -55°C to 125°C, it boasts a fast 5ns reverse recovery time and 200mW power dissipation. Packaged in tape and reel, this RoHS compliant diode is designed for efficient electronic circuits.
Sign in to ask questions about the MCC BAT54WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAT54WS-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAT54WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
