
General purpose rectifier diode for small signal switching applications. Features a maximum repetitive reverse voltage of 120V and a forward current rating of 200mA. Offers a fast reverse recovery time of 50ns and a low capacitance of 1.5pF. Packaged in a compact 2-pin SOD-123 surface mount package, supplied on tape and reel. Operates within a temperature range of -55°C to 150°C with a power dissipation of 225mW.
Sign in to ask questions about the MCC BAV19W-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAV19W-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 120V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAV19W-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
