
General purpose rectifier diode, surface mount, with a 200mA average rectified current and 250mA forward current. Features a maximum repetitive reverse voltage of 120V (Vrrm) and a maximum DC reverse voltage of 100V. Operates across a temperature range of -55°C to 150°C, with a low capacitance of 1.5pF. Packaged in tape and reel, this lead-free and RoHS compliant component offers a 250mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BAV19WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Current Rating | 200mA |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAV19WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
