
General purpose rectifier diode with a 200mA average rectified current and 150V repetitive reverse voltage. Features a 1A maximum surge current, 50ns reverse recovery time, and 1.5pF capacitance. Operates from -55°C to 150°C with 410mW power dissipation. Surface mountable in a compact SOD123 package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the MCC BAV20W-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAV20W-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 410mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAV20W-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
