
The BAV21WS-TP is a general purpose rectifier diode with a maximum reverse voltage of 250V and a maximum forward surge current of 2.5A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a SOD-323-2 case and is designed for surface mount applications. It is lead free and RoHS compliant.
Sign in to ask questions about the MCC BAV21WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAV21WS-TP technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Current Rating | 200mA |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 625mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for MCC BAV21WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
