Sign in to ask questions about the MCC BAV99-T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAV99-T/R technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAV99-T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
