
Surface mount rectifier diode with a 75V DC rating and 200mA average rectified current. Features a fast 4ns reverse recovery time and 2pF capacitance. Operates across a wide temperature range from -55°C to 150°C. Packaged in a 3-pin SOT-23 for tape and reel distribution, with a maximum forward surge current of 2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BAV99-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 200mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 1.4mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for MCC BAV99-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
