
General purpose diode array in SOT-23 package, featuring a 75V DC rated voltage and 250mA forward current. This surface mount component offers a 1A current rating and 1A maximum surge current capability. With a low capacitance of 2pF and a fast 4ns reverse recovery time, it operates across a wide temperature range from -55°C to 150°C. RoHS compliant and lead-free, this diode array is supplied in tape and reel packaging.
Sign in to ask questions about the MCC BAW56-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAW56-TP technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 250mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAW56-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
