
NPN bipolar junction transistor in a TO-92 package for through-hole mounting. Features a collector-emitter breakdown voltage of 45V and a maximum collector current of 800mA. Offers a DC current gain (hFE) minimum of 60 and a transition frequency of 210MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 625mW. Supplied in an ammo pack for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BC337-25-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 210MHz |
| Gain Bandwidth Product | 210MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC BC337-25-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
