
The BC337-AP is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 800mA. It is designed for through hole mounting and has a maximum operating temperature of 150°C. The transistor is RoHS compliant and has a maximum power dissipation of 625mW.
MCC BC337-AP technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Collector Current | -800mA |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC BC337-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
