
NPN bipolar junction transistor (BJT) for surface mount applications in a SOT-323 package. Features a collector-emitter breakdown voltage of 45V, a maximum collector current of 100mA, and a transition frequency of 100MHz. Offers a minimum DC current gain (hFE) of 150. Operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 150mW. This RoHS compliant component is supplied on tape and reel.
MCC BC847BW-TP technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for MCC BC847BW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
