The BZT52B33-TP is a surface mount zener diode with an impedance of 80 ohms and a maximum operating temperature of 175°C. It has a maximum power dissipation of 410 milliwatts and a maximum reverse leakage current of 100 nanoamps. The diode is RoHS compliant and available in quantities of 3000 per reel. It is suitable for use in a variety of applications where a zener diode with these specifications is required.
Checking distributor stock and pricing after the page loads.
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 33V |
| RoHS | Compliant |