The MCC BZT52B3V3-TP is a surface mount zener diode with a zener voltage of 3.3V and a tolerance of 2%. It can handle a maximum power dissipation of 410mW and operates within a temperature range of -55°C to 175°C. The diode is RoHS compliant and available in quantities of 3000 per reel.
MCC BZT52B3V3-TP technical specifications.
| Impedance | 95R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.