The BZT52B47-TP is a Zener diode with a Zener voltage of 47V and a tolerance of 2%. It has a maximum power dissipation of 410mW and an impedance of 100R. The device is designed for surface mount applications and is RoHS compliant. It operates within a temperature range of -55°C to 175°C.
MCC BZT52B47-TP technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.