
The MCC BZT52C36S-TP is a surface mount zener diode with a DC rated voltage of 36V and a voltage tolerance of 5%. It has a maximum power dissipation of 200mW and an operating temperature range of -65°C to 175°C. The diode is RoHS compliant and lead free. It is available in a tape and reel packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BZT52C36S-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZT52C36S-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
