The BZT52C36T-TP is a surface mount zener diode with a rated voltage of 36V and a tolerance of 6%. It can handle a maximum power dissipation of 100mW and has a maximum operating temperature range of -65°C to 175°C. The diode has a low impedance of 90R and a maximum reverse leakage current of 100nA. It is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BZT52C36T-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 6% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZT52C36T-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.