The BZX84C2V4-TP is a 2.4V Zener diode with a tolerance of 5% and a maximum power dissipation of 350mW. It is packaged in a SOT-23 package and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. The impedance of the diode is 100 ohms. It is available in quantities of 3000 per reel.
Sign in to ask questions about the MCC BZX84C2V4-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BZX84C2V4-TP technical specifications.
| Package/Case | SOT-23 |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX84C2V4-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
