The MCC BZX84C9V1W-TP is a surface mount zener diode with a zener voltage of 9.1V and a tolerance of 6%. It has a maximum power dissipation of 200mW and an operating temperature range of -55°C to 150°C. The diode is packaged in a SOT-323 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BZX84C9V1W-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323 |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX84C9V1W-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
