
The CLD20-TP is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can withstand a maximum supply voltage of 45V and has a supply current of 23mA. The diode is packaged in a DO-214AC case and is available on tape and reel. The CLD20-TP is RoHS compliant.
MCC CLD20-TP technical specifications.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for MCC CLD20-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.