The DB102-B is a general purpose rectifier with a maximum operating temperature of 125°C and a maximum surge current of 50A. It measures 3.3mm in height, 8.51mm in length, and 6.5mm in width. The device is packaged in bulk and is not RoHS compliant.
MCC DB102-B technical specifications.
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DB10 |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC DB102-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.