
General purpose rectifier bridge, single-phase, with a 1A average rectified current and 100V repetitive reverse voltage. Features a 1A forward current, 50A maximum surge current, and 10µA maximum reverse leakage current. This through-hole mounted component operates from -55°C to 150°C and has a capacitance of 25pF. It is lead-free and RoHS compliant, with dimensions of 8.51mm length, 6.5mm width, and 3.3mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC DB102-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC DB102-BP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC DB102-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
