
General purpose rectifier bridge, single-phase, with a 1A average rectified current and 1A forward current. Features a maximum repetitive reverse voltage of 200V and a maximum surge current of 50A. Operates across a temperature range of -55°C to 150°C, with a low reverse leakage current of 10µA. This through-hole mount component has a capacitance of 25pF and is RoHS compliant.
MCC DB103-BP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC DB103-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
