
General purpose rectifier diode with 1A average rectified current and 1A forward current. Features a maximum repetitive reverse voltage of 400V and a maximum forward surge current of 50A. Operates across a temperature range of -55°C to 150°C. Housed in a DIP through-hole package with dimensions of 8.51mm L x 6.5mm W x 3.3mm H. This component is RoHS compliant and lead-free.
Sign in to ask questions about the MCC DB104-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC DB104-BP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DIP |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC DB104-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
