
General purpose rectifier bridge diode with 1kV repetitive reverse voltage and 1A average rectified current. Features a 50A peak non-repetitive surge current and 10µA maximum reverse leakage current. Operates from -55°C to 150°C, with a capacitance of 25pF. Through-hole mount package, lead-free and RoHS compliant.
MCC DB107-BP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC DB107-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
