
The MCC DFLZ27-TP is a single Zener diode with a nominal voltage of 27V and a tolerance of 7%. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. The diode is mounted in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the MCC DFLZ27-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC DFLZ27-TP technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for MCC DFLZ27-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.