DIODE ZENER 3.3V 1W MELF
MCC DL4728A-TP technical specifications.
| Package/Case | MELF |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 1V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 3.3V |
| Zener Current | 276mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
