MCC DL4744A-TP technical specifications.
| Package/Case | MELF |
| Impedance | 14R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 15V |
| Zener Current | 61mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4744A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
